Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 0.87610 AU$876.10
3,000 0.84689 AU$2,540.68
5,000 0.81769 AU$4,088.45
10,000 0.78849 AU$7,884.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1846TR-ND
Copy   XC1846TR-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-320-8-30B-CKM

Copy   ECS-320-8-30B-CKM
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy   CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names ECS320830BCKM
XC1846TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : XC1846CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: AU$1.68000
  • Digi-Reel® ? : XC1846DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,960 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:20:11 8/19/2019