AUD | USD
Favorite

Price & Procurement
702 In Stock
Can ship immediately Factory Stock : 3,152
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.41000 AU$1.41
10 1.24800 AU$12.48
50 1.16660 AU$58.33
100 1.03090 AU$103.09
500 0.97662 AU$488.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.41000

Excludes GST

AU$1.55100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1561TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: AU$0.81385
  • Cut Tape (CT)  : XC1561CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
    3,152 - Factory Stock 
  • Unit Price: AU$1.41000

ECS-270-8-36CKM-TR

Datasheet
Digi-Key Part Number XC1561DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-8-36CKM-TR
Copy  
Description CRYSTAL 27.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

27MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1561DKR