AUD | USD
Favorite

ECS-260-9-33B-CKY-TR 26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 0.29636 AU$296.36
3,000 0.27784 AU$833.51
5,000 0.26857 AU$1,342.87
10,000 0.25931 AU$2,593.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.29636

Excludes GST

AU$0.32600

Includes GST

Alternate Package
  • Cut Tape (CT)  : 50-ECS-260-9-33B-CKY-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    100 - Factory Stock 
  • Unit Price: AU$0.56000
  • Digi-Reel®  : 50-ECS-260-9-33B-CKY-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-260-9-33B-CKY-TR

Datasheet
Digi-Key Part Number 50-ECS-260-9-33B-CKY-TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-9-33B-CKY-TR
Copy  
Description CRYSTAL 26.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-33B Series Datasheet
EDA / CAD Models ECS-260-9-33B-CKY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 50-ECS-260-9-33B-CKY-TR