Add To Favorites
ECS-260-8-33-JGN-TR 26MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.84000 AU$0.84
10 0.69600 AU$6.96
50 0.62620 AU$31.31
100 0.55680 AU$55.68
500 0.52898 AU$264.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2651DKR-ND
Copy   XC2651DKR-ND
Quantity Available 1,892
Can ship immediately

Factory Stock ?: 256
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-260-8-33-JGN-TR

Copy   ECS-260-8-33-JGN-TR
Description CRYSTAL 26MHZ 8PF SMD
Copy   CRYSTAL 26MHZ 8PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy   26MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-260-8-33-JGN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2651DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2651TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.40495
  • Cut Tape (CT) ? : XC2651CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,892 - Immediate
    256 - Factory Stock ?
  • Unit Price: AU$0.84000

01:28:13 7/19/2019