AUD | USD
Favorite

Price & Procurement
1,292 In Stock
Can ship immediately Factory Stock : 1,156
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.90000 AU$1.90
10 1.67300 AU$16.73
50 1.56360 AU$78.18
100 1.38180 AU$138.18
500 1.30904 AU$654.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1844TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: AU$0.99169
  • Cut Tape (CT)  : XC1844CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,292 - Immediate
    1,156 - Factory Stock 
  • Unit Price: AU$1.90000

ECS-260-8-30B-CKM

Datasheet
Digi-Key Part Number XC1844DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-8-30B-CKM
Copy  
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1844DKR