AUD | USD
Favorite

ECS-250-8-36-RWN-TR 25MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2,266 In Stock
Can ship immediately Factory Stock : 190
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.23000 AU$1.23
10 1.09500 AU$10.95
50 1.02340 AU$51.17
100 0.90420 AU$90.42
500 0.85662 AU$428.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2273TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.64896
  • Cut Tape (CT)  : XC2273CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,266 - Immediate
    190 - Factory Stock 
  • Unit Price: AU$1.23000

ECS-250-8-36-RWN-TR

Datasheet
Digi-Key Part Number XC2273DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-8-36-RWN-TR
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2273DKR