AUD | USD
Favorite

ECS-250-8-33-AGN-TR 25MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,237 In Stock
Can ship immediately Factory Stock : 121
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.62000 AU$6.20
50 0.55760 AU$27.88
100 0.49560 AU$49.56
500 0.47086 AU$235.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.75000

Excludes GST

AU$0.82500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2649TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.39651
  • Cut Tape (CT)  : XC2649CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,237 - Immediate
    121 - Factory Stock 
  • Unit Price: AU$0.75000

ECS-250-8-33-AGN-TR

Datasheet
Digi-Key Part Number XC2649DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-8-33-AGN-TR
Copy  
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-250-8-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIC438AED-T1-GE3

MICROBUCK POWERSAVE

Vishay Siliconix

AU$3.46000 Details
Additional Resources
Standard Package 1
Other Names XC2649DKR