AUD | USD
Favorite

ECS-250-18-5PX-F-TR 25MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
15,954 In Stock
Can ship immediately Factory Stock : 36,195
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.50000 AU$0.50
10 0.41100 AU$4.11
50 0.36900 AU$18.45
100 0.32810 AU$32.81
500 0.31174 AU$155.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1305TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
    36,000 - Factory Stock 
  • Unit Price: AU$0.24005
  • Cut Tape (CT)  : XC1305CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,954 - Immediate
    36,195 - Factory Stock 
  • Unit Price: AU$0.50000

ECS-250-18-5PX-F-TR

Datasheet
Digi-Key Part Number XC1305DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-5PX-F-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-110.5-20-5PX-TR

CRYSTAL 11.0592MHZ 20PF SMD

ECS Inc.

AU$0.47000 Details

ABL-25.000MHZ-B2F

CRYSTAL 25.0000MHZ 18PF T/H

Abracon LLC

AU$0.55000 Details

ASV-10.000MHZ-E-T

XTAL OSC XO 10.0000MHZ HCMOS SMD

Abracon LLC

AU$2.01000 Details

J1B1211CCD

CONN MAGJACK 1PORT 100BASE-T PCB

WIZnet

AU$3.44000 Details

ENC28J60T-I/SS

IC ETHERNET CTLR SPI 28SSOP

Microchip Technology

AU$4.73000 Details

ECS-98.3-20-5PX-TR

CRYSTAL 9.8304MHZ 20PF SMD

ECS Inc.

AU$0.57000 Details
Additional Resources
Standard Package 1
Other Names XC1305DKR