AUD | USD

ECS-250-10-33B-CWN-TR 25MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,810 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.60800 $6.08
50 0.54760 $27.38
100 0.48670 $48.67
500 0.46238 $231.19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.73000

Excludes GST

$0.80300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2480TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.38938
  • Cut Tape (CT)  : XC2480CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,810 - Immediate
  • Unit Price: AU$0.73000

ECS-250-10-33B-CWN-TR

Datasheet
Digi-Key Part Number XC2480DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-250-10-33B-CWN-TR
Copy  
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
HTML Datasheet ECS-33B Series Datasheet
EDA / CAD Models ECS-250-10-33B-CWN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-10-33B-CKM-TR

CRYSTAL 25.0000MHZ 10PF SMD

ECS Inc.

AU$0.76000 Details

LS Q976-NR-1

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

AU$0.37000 Details

ABM8-25.000MHZ-10-D1G-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

AU$0.84000 Details

LFXTAL072604REEL

CRYSTAL 25.0000MHZ 8PF SMD

IQD Frequency Products

AU$0.95000 Details

DESD5V2S2UT-7

TVS DIODE 5.2VWM 9VC SOT23-3

Diodes Incorporated

AU$0.64000 Details

ADP7118ACPZN5.0-R7

IC REG LINEAR 5V 200MA 6LFCSP

Analog Devices Inc.

AU$3.26000 Details
Additional Resources
Standard Package 1
Other Names XC2480DKR