AUD | USD
Favorite

Price & Procurement
1,145 In Stock
Can ship immediately Factory Stock : 1,177
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.78800 AU$7.88
50 0.70900 AU$35.45
100 0.63030 AU$63.03
500 0.59878 AU$299.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2470TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: AU$0.45838
  • Cut Tape (CT)  : XC2470CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,145 - Immediate
    1,177 - Factory Stock 
  • Unit Price: AU$0.95000

ECS-240-18-33-AGN-TR

Datasheet
Digi-Key Part Number XC2470DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-33-AGN-TR
Copy  
Description CRYSTAL 24MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-240-18-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RCLAMP0854P.TCT

TVS DIODE 5.5V 30V SLP1616P6

Semtech Corporation

AU$1.46000 Details

FC-135 32.7680KA-AG5

CRYSTAL 32.7680 KHZ 7.0PF SMD

EPSON

AU$0.70000 Details

24AA01T-I/OT

IC EEPROM 1K I2C 400KHZ SOT23-5

Microchip Technology

AU$0.31000 Details

FSA5157P6X

IC SWITCH SPDT SC70-6

ON Semiconductor

AU$0.97000 Details

INA214BIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

AU$2.20000 Details

INA212AIDCKR

IC CURR SENSE 1 CIRCUIT SC70-6

Texas Instruments

AU$2.20000 Details
Additional Resources
Standard Package 1
Other Names XC2470DKR