Add To Favorites
ECS-2333-100-BN-TR 10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.72000 AU$1.72
10 1.64100 AU$16.41
50 1.60240 AU$80.12
100 1.37350 AU$137.35
500 1.33534 AU$667.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1959DKR-ND
Copy   XC1959DKR-ND
Quantity Available 3,199
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-100-BN-TR

Copy   ECS-2333-100-BN-TR
Description XTAL OSC XO 10.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-100-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1959DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1959TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: AU$1.04052
  • Cut Tape (CT) ? : XC1959CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,199 - Immediate
    1,100 - Factory Stock ?
  • Unit Price: AU$1.72000

14:44:18 6/25/2019