AUD | USD
Favorite

ECS-200-18-30B-JEM-TR 20MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,423 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 AU$1.00
10 0.82700 AU$8.27
50 0.74320 AU$37.16
100 0.66080 AU$66.08
500 0.62774 AU$313.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2720TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.50586
  • Cut Tape (CT)  : XC2720CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,423 - Immediate
  • Unit Price: AU$1.05000

ECS-200-18-30B-JEM-TR

Datasheet
Digi-Key Part Number XC2720DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-30B-JEM-TR
Copy  
Description CRYSTAL 20MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-200-18-30B-JEM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-200-18-30B-AGN-TR

CRYSTAL 20MHZ 18PF SMD

ECS Inc.

AU$1.10000 Details
Additional Resources
Standard Package 1
Other Names XC2720DKR