Add To Favorites
ECS-184-12-33Q-JES-TR 18.432MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.50000 AU$1.50
10 1.32700 AU$13.27
50 1.23980 AU$61.99
100 1.09550 AU$109.55
500 1.03784 AU$518.92
1,000 0.86486 AU$864.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2149DKR-ND
Copy   XC2149DKR-ND
Quantity Available 3,744
Can ship immediately

Factory Stock ?: 604
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-184-12-33Q-JES-TR

Copy   ECS-184-12-33Q-JES-TR
Description CRYSTAL 18.432MHZ 12PF SMD
Copy   CRYSTAL 18.432MHZ 12PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy   18.432MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2149DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2149TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.76003
  • Cut Tape (CT) ? : XC2149CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,744 - Immediate
    604 - Factory Stock ?
  • Unit Price: AU$1.50000

01:58:29 8/25/2019