AUD | USD
Favorite

ECS-163.84-10-36-JGN-TR 16.384MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
14,819 In Stock
Can ship immediately Factory Stock : 1,063
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.94000 AU$0.94
10 0.78300 AU$7.83
50 0.70460 AU$35.23
100 0.62650 AU$62.65
500 0.59514 AU$297.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2445TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 14,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: AU$0.45560
  • Cut Tape (CT)  : XC2445CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,819 - Immediate
    1,063 - Factory Stock 
  • Unit Price: AU$0.94000

ECS-163.84-10-36-JGN-TR

Datasheet
Digi-Key Part Number XC2445DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-163.84-10-36-JGN-TR
Copy  
Description CRYSTAL 16.384MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16.384MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-163.84-10-36-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIP32419DN-T1-GE4

IC PWR SWITCH P-CHAN 1:1 10DFN

Vishay Siliconix

AU$3.74000 Details

ECS-200-8-33-JGN-TR

CRYSTAL 20MHZ 8PF SMD

ECS Inc.

AU$0.86000 Details
Additional Resources
Standard Package 1
Other Names XC2445DKR