AUD | USD
Favorite

ECS-160-9-33B-CKY-TR 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,873 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.44600 $4.46
50 0.40160 $20.08
100 0.35690 $35.69
500 0.33908 $169.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.54000

Excludes GST

$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ECS-160-9-33B-CKY-TR

Datasheet
Digi-Key Part Number 50-ECS-160-9-33B-CKY-DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-9-33B-CKY-TR
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-33B Series Datasheet
EDA / CAD Models ECS-160-9-33B-CKY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 50-ECS-160-9-33B-CKY-DKR