AUD | USD
Favorite

ECS-160-8-37-CWY-TR 16MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Price & Procurement
20,488 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.71000 $7.10
50 0.63860 $31.93
100 0.56780 $56.78
500 0.53944 $269.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.85000

Excludes GST

$0.93500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2866TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: AU$0.45427
  • Cut Tape (CT)  : XC2866CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,488 - Immediate
  • Unit Price: AU$0.85000

ECS-160-8-37-CWY-TR

Datasheet
Digi-Key Part Number XC2866DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-160-8-37-CWY-TR
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

AU$0.24000 Details

XRCGB32M000F2P10R0

CRYSTAL 32.0000MHZ 6PF SMD

Murata Electronics

AU$0.46000 Details

ECS-250-10-37Q-ES-TR

CRYSTAL 25.0000MHZ 10PF SMD

ECS Inc.

AU$0.97000 Details

ECS-.327-7-16-C-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

AU$1.54000 Details

DF40C-20DP-0.4V(51)

CONN PLUG 20POS SMD GOLD

Hirose Electric Co Ltd

AU$1.00000 Details

DF40C-30DP-0.4V(51)

CONN PLUG 30POS SMD GOLD

Hirose Electric Co Ltd

AU$1.05000 Details
Additional Resources
Standard Package 1
Other Names XC2866DKR