AUD | USD
Favorite

ECS-160-7-33B-CKL-TR 16MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,352 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.79000 AU$0.79
10 0.66000 AU$6.60
50 0.59380 AU$29.69
100 0.52790 AU$52.79
500 0.50150 AU$250.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.79000

Excludes GST

AU$0.86900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2442TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.42232
  • Cut Tape (CT)  : XC2442CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,352 - Immediate
  • Unit Price: AU$0.79000

ECS-160-7-33B-CKL-TR

Datasheet
Digi-Key Part Number XC2442DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-7-33B-CKL-TR
Copy  
Description CRYSTAL 16.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
HTML Datasheet ECS-33B Series Datasheet
EDA / CAD Models ECS-160-7-33B-CKL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

416WF27112IKR

CRYSTAL 27.1200MHZ 8PF SMD

CTS-Frequency Controls

AU$1.50000 Details

CC2564MODACMOG

RX TXRX MOD BLUETOOTH CHIP SMD

Texas Instruments

AU$16.53000 Details

SMF3.3

TVS DIODE 3.3V 6.8V SOD123FL

Littelfuse Inc.

AU$0.72000 Details

ECS-327MV-CN-TR

XTAL OSC XO 32.7680KHZ CMOS SMD

ECS Inc.

AU$3.15000 Details

REF3030AIDBZT

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$1.73000 Details

SA5532D

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$1.47000 Details
Additional Resources
Standard Package 1
Other Names XC2442DKR