AUD | USD
Favorite

ECS-160-18-33-AEN-TR 16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
133 In Stock
Can ship immediately Factory Stock : 1,020
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.68100 AU$6.81
50 0.61260 AU$30.63
100 0.54450 AU$54.45
500 0.51732 AU$258.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2623TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: AU$0.39603
  • Cut Tape (CT)  : XC2623CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Factory Stock 
  • Unit Price: AU$0.82000

ECS-160-18-33-AEN-TR

Datasheet
Digi-Key Part Number XC2623DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-18-33-AEN-TR
Copy  
Description CRYSTAL 16MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

16MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-160-18-33-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP155E(TPL,E)

OPTOISO 3.75KV GATE DRIVER 6SO-5

Toshiba Semiconductor and Storage

AU$1.57000 Details
Additional Resources
Standard Package 1
Other Names XC2623DKR