AUD | USD
Favorite

ECS-160-10-36-CKM-TR 16MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,337 In Stock
Can ship immediately Factory Stock : 3,009
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.00000 AU$1.00
10 0.82900 AU$8.29
50 0.74640 AU$37.32
100 0.66350 AU$66.35
500 0.63034 AU$315.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.00000

Excludes GST

$1.10000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2619TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: AU$0.48256
  • Cut Tape (CT)  : XC2619CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,337 - Immediate
    3,009 - Factory Stock 
  • Unit Price: AU$1.00000

ECS-160-10-36-CKM-TR

Datasheet
Digi-Key Part Number XC2619DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-36-CKM-TR
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-160-10-36-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2619DKR