AUD | USD
Favorite

Price & Procurement
1,393 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.19000 AU$2.19
10 1.93100 AU$19.31
50 1.80400 AU$90.20
100 1.59430 AU$159.43
500 1.51042 AU$755.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC766TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.14426
  • Cut Tape (CT)  : XC766CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,393 - Immediate
  • Unit Price: AU$2.19000

ECS-147.4-20-28A-TR

Datasheet
Digi-Key Part Number XC766DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-20-28A-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC766DKR