AUD | USD
Favorite

ECS-135.60-CDX-0317-TR 13.56MHz ±30ppm Crystal 10pF 30 Ohms HC-49/US
Price & Procurement
2,156 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.73000 AU$2.73
10 2.60600 AU$26.06
50 2.54560 AU$127.28
100 2.18170 AU$218.17
500 2.12114 AU$1,060.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1027TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$1.62527
  • Cut Tape (CT)  : XC1027CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,156 - Immediate
  • Unit Price: AU$2.73000

ECS-135.60-CDX-0317-TR

Datasheet
Digi-Key Part Number XC1027DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.60-CDX-0317-TR
Copy  
Description CRYSTAL 13.5600MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

13.56MHz ±30ppm Crystal 10pF 30 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 13.56MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1027DKR