AUD | USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 1.87532 AU$1,875.32
3,000 1.77996 AU$5,339.88
5,000 1.71639 AU$8,581.95
10,000 1.65282 AU$16,528.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC1199CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: AU$3.15000
  • Digi-Reel®  : XC1199DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,310 - Immediate
  • Unit Price: Digi-Reel®

ECS-122.8-20-7SX-TR

Datasheet
Digi-Key Part Number XC1199TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-20-7SX-TR
Copy  
Description CRYSTAL 12.2880MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS122.8207SXTR
XC1199TR