AUD | USD
Favorite

Price & Procurement
1,073 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.78800 AU$7.88
50 0.70900 AU$35.45
100 0.63030 AU$63.03
500 0.59878 AU$299.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2615TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$0.45838
  • Cut Tape (CT)  : XC2615CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: AU$0.95000

ECS-122.8-10-33-AGL-TR

Datasheet
Digi-Key Part Number XC2615DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-10-33-AGL-TR
Copy  
Description CRYSTAL 12.288MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12.288MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-122.8-10-33-AGL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BME680

SENSOR RH PRESSURE TEMP VOC

Bosch Sensortec

AU$21.70000 Details

RT9525GQW

IC BATT CHRGR LIION 1CELL 16WQFN

Richtek USA Inc.

AU$3.93000 Details

IQS6210U9R

PROXIMITY SENSORS ALS CAPACITIVE

Azoteq (Pty) Ltd

AU$2.70000 Details

B3SL-1022P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

AU$1.58000 Details
Additional Resources
Standard Package 1
Other Names XC2615DKR