AUD | USD
Favorite

ECS-120-20-33-AEN-TR 12MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Price & Procurement
742 In Stock
Can ship immediately Factory Stock : 1,041
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.62300 AU$6.23
50 0.56100 AU$28.05
100 0.49860 AU$49.86
500 0.47364 AU$236.82

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.75000

Excludes GST

AU$0.82500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2427TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: AU$0.39886
  • Cut Tape (CT)  : XC2427CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 742 - Immediate
    1,041 - Factory Stock 
  • Unit Price: AU$0.75000

ECS-120-20-33-AEN-TR

Datasheet
Digi-Key Part Number XC2427DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-33-AEN-TR
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-120-20-33-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATSAM3X8EA-AU

IC MCU 32BIT 512KB FLASH 144LQFP

Microchip Technology

AU$14.19000 Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

AU$0.15000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

AU$0.63000 Details

ATMEGA16U2-MU

IC MCU 8BIT 16KB FLASH 32VQFN

Microchip Technology

AU$3.59000 Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

AU$0.72000 Details

9HT10-32.768KAZC-T

CRYSTAL 32.7680KHZ 9PF SMD

TXC CORPORATION

AU$0.84000 Details
Additional Resources
Standard Package 1
Other Names XC2427DKR