AUD | USD
Favorite

ECS-120-18-33Q-DS 12MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
4,362 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.72000 AU$1.72
10 1.51900 AU$15.19
50 1.42080 AU$71.04
100 1.25550 AU$125.55
500 1.18940 AU$594.70

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1984TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.90106
  • Cut Tape (CT)  : XC1984CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,362 - Immediate
  • Unit Price: AU$1.72000

ECS-120-18-33Q-DS

Datasheet
Digi-Key Part Number XC1984DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-33Q-DS
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-9-34QCS-TR

CRYSTAL 32.768KHZ 9PF SMD

ECS Inc.

AU$1.26000 Details

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

AU$0.35000 Details

ECS-250-18-33Q-DS

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

AU$1.72000 Details

STPS1150A

DIODE SCHOTTKY 150V 1A SMA

STMicroelectronics

AU$0.57000 Details

B3SL-1025P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

AU$1.55000 Details

AT24CS64-SSHM-T

IC EEPROM 64K I2C 1MHZ 8SOIC

Microchip Technology

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names XC1984DKR