AUD | USD
Favorite

ECS-120-10-33-AGM-TR 12MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
3,780 In Stock
Can ship immediately Factory Stock : 1,594
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.73000 AU$0.73
10 0.60300 AU$6.03
50 0.54180 AU$27.09
100 0.48160 AU$48.16
500 0.45750 AU$228.75

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.73000

Excludes GST

AU$0.80300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2721TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: AU$0.38527
  • Cut Tape (CT)  : XC2721CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
    1,594 - Factory Stock 
  • Unit Price: AU$0.73000

ECS-120-10-33-AGM-TR

Datasheet
Digi-Key Part Number XC2721DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-10-33-AGM-TR
Copy  
Description CRYSTAL 12.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-120-10-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC16245ADGGR

IC TXRX NON-INVERT 3.6V 48TSSOP

Texas Instruments

AU$2.04000 Details

MUN2211T1G

TRANS PREBIAS NPN 50V 100MA SC59

ON Semiconductor

AU$0.20000 Details

LDS3985M25R

IC REG LINEAR 2.5V 300MA SOT23-5

STMicroelectronics

AU$1.11000 Details

TLV1117LV12DCYR

IC REG LINEAR 1.2V 1A SOT223-4

Texas Instruments

AU$0.60000 Details

LPC1776FBD208,551

IC MCU 32BIT 256KB FLASH 208LQFP

NXP USA Inc.

AU$16.09000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

AU$2.91000 Details
Additional Resources
Standard Package 1
Other Names XC2721DKR