Add To Favorites
ECS-100-S-5PX-TR 10MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 0.35942 AU$359.42
3,000 0.33696 AU$1,010.88
5,000 0.32573 AU$1,628.64
10,000 0.31450 AU$3,144.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1246TR-ND
Copy   XC1246TR-ND
Quantity Available 1,000
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-100-S-5PX-TR

Copy   ECS-100-S-5PX-TR
Description CRYSTAL 10.0000MHZ SERIES SMD
Copy   CRYSTAL 10.0000MHZ SERIES SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10MHz ±30ppm Crystal Series 50 Ohms HC-49/US

Copy   10MHz ±30ppm Crystal Series 50 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names ECS100S5PXTR
XC1246TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : XC1246CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,810 - Immediate
    3,065 - Factory Stock ?
  • Unit Price: AU$0.75000
  • Digi-Reel® ? : XC1246DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,810 - Immediate
    3,065 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:35:50 8/19/2019