AUD | USD
Favorite

Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 2.70384 AU$2,703.84
3,000 2.51737 AU$7,552.12
5,000 2.42414 AU$12,120.68
10,000 2.33090 AU$23,309.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC610CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
    988 - Factory Stock 
  • Unit Price: AU$4.41000
  • Digi-Reel®  : XC610DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,780 - Immediate
    988 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-100-S-20A-TR

Datasheet
Digi-Key Part Number XC610TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-S-20A-TR
Copy  
Description CRYSTAL 10.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names ECS100S20ATR
XC610TR