AUD | USD
Favorite

Price & Procurement
1,463 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.04000 AU$2.04
10 1.80100 AU$18.01
50 1.68220 AU$84.11
100 1.48670 AU$148.67
500 1.40850 AU$704.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC756TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$1.06704
  • Cut Tape (CT)  : XC756CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
  • Unit Price: AU$2.04000

ECS-100-20-28A-TR

Datasheet
Digi-Key Part Number XC756DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-20-28A-TR
Copy  
Description CRYSTAL 10.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC756DKR