AUD | USD

Price & Procurement
15,339 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
5 2.62000 $13.10
10 2.49000 $24.90
50 2.00920 $100.46
100 1.70350 $170.35
250 1.65976 $414.94
500 1.39772 $698.86
1,000 1.24485 $1,244.85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.75000

Excludes GST

$3.02500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 283-2804-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.17933
  • Digi-Reel®  : 283-2804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,339 - Immediate
  • Unit Price: Digi-Reel®

TR/3216TD10-R

Datasheet
Digi-Key Part Number 283-2804-1-ND
Copy  
Manufacturer

Eaton - Electronics Division

Copy  
Manufacturer Part Number TR/3216TD10-R
Copy  
Description FUSE BRD MNT 10A 32VAC/VDC 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 3216TD Series
3216TD Family
Featured Product Time Delay Chip Fuse
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet 3216TD Series
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series CHIP 3216TD
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 10A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 35A
Melting I²t 54.4
Approval Agency cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.039" H (3.20mm x 1.60mm x 1.00mm)
DC Cold Resistance 0.006 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS3106K33DBVT

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$3.92000 Details

3413.0327.22

FUSE BRD MNT 8A 32VAC 63VDC 1206

Schurter Inc.

$0.72000 Details

3413.0328.22

FUSE BOARD MOUNT 10A 32VAC 63VDC

Schurter Inc.

$0.72000 Details

TCJB337M002R0045

CAP TANT POLY 330UF 2.5V 1411

AVX Corporation

$1.23000 Details

MAX31730ATC+

SENSOR DIGITAL -40C-125C 12TDFN

Maxim Integrated

$1.84000 Details

IS25LP256D-RHLE

IC FLSH 256MBIT SPI/QUAD 24TFBGA

ISSI, Integrated Silicon Solution Inc

$7.71000 Details
Additional Resources
Standard Package 1
Other Names 283-2804-1