AUD | USD
Favorite

HHR Fuse Holder 20A 32V 1 Circuit Blade
In Stock: 1
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 30.33000 AU$30.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$30.33000

Excludes GST

AU$33.36300

Includes GST

Digi-Key Part Number 283-3958-ND
Copy  
Manufacturer

Eaton - Bussmann Electrical Division

Copy  
Manufacturer Part Number HHR
Copy  
Description FUSE HOLDER BLADE 32V 20A
Copy  
Detailed Description

Fuse Holder 20A 32V 1 Circuit Blade

Copy  
Customer Reference
Documents & Media
Datasheets Fuse Holders
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet Fuse Holders
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Bussmann Electrical Division
Series HHR
Packaging Bulk 
Part Status Active
Mounting Type -
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps) 20A
For Use With/Related Products ATC, ATO
Fuse Type Blade
Fuseholder Type Holder
Number of Circuits 1
Voltage 32V
Orientation -
Termination Style Wire Leads
Contact Material Brass
Contact Finish Tin
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 283-3958
HHR-ND