AUD | USD
Favorite

Photo Not Available
XKMVLT Violet Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 4.12000 AU$4.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$4.12000

Excludes GST

AU$4.53200

Includes GST

Alternate Color
  • Digi-Key Part Number: XKMYEL-ND
  • Description: MICRO-HOOK YELLOW 0.025" SQ PINS
  • Quantity Available: 0
  • Digi-Key Part Number: XKMWTE-ND
  • Description: MICRO-HOOK WHITE 0.025" SQ PINS
  • Quantity Available: 0
  • Digi-Key Part Number: XKMORN-ND
  • Description: MICRO-HOOK ORANGE 0.025" SQ PINS
  • Quantity Available: 0
  • Digi-Key Part Number: XKMBRN-ND
  • Description: MICRO-HOOK BROWN 0.025" SQ PINS
  • Quantity Available: 0
  • Digi-Key Part Number: XKMBLU-ND
  • Description: MICRO-HOOK BLUE 0.025" SQ PINS
  • Quantity Available: 0

XKMVLT

Datasheet
Digi-Key Part Number XKMVLT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XKMVLT
Copy  
Description MICRO-HOOK VIOLET 0.025" SQ PINS
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Violet Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style

Copy  
Customer Reference
Documents & Media
Datasheets XKM Double Gripper Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer E-Z-Hook
Series E-Z-MICRO-HOOK™
Part Status Active
Type Micro
Hook Type Grabber, Pincer
Hook, Pincer Opening 0.050" (1.27mm)
Features Plunger Style
Length 2.250" (57.15mm) 2 1/4"
Length - Barrel 1.250" (31.75mm)
Temperature Range -
Termination 0.025" (0.64mm) Square Pins (2)
Color Violet
Quantity 1 Piece
For Use With/Related Products -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

XKM-S

MICRO-HOOK MULT 0.025" SQ SET/10

E-Z-Hook

AU$38.42000 Details
Additional Resources
Standard Package 1