AUD | USD

Price & Procurement
34,247 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.19100 $11.91
25 1.11360 $27.84
100 0.96710 $96.71
250 0.88000 $220.00
500 0.81582 $407.91
1,000 0.75624 $756.24
2,500 0.68749 $1,718.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.24000

Excludes GST

$1.36400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5546TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 28,000 - Immediate
  • Unit Price: AU$0.64808
  • Cut Tape (CT)  : EG5546CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,247 - Immediate
  • Unit Price: AU$1.24000

TL6330AF200Q

Datasheet
Digi-Key Part Number EG5546DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL6330AF200Q
Copy  
Description SMT MINIATURE IP67 2.80MM X 4.60
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TL6330 Series Datasheet
TL6330AF200Q Drawing
Environmental Information E-Switch RoHS 3 Cert
Featured Product TL6330 Series Tact Switch
Mfg CAD Models TL6330AF200Q.stp
HTML Datasheet TL6330AF200Q Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL6330
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 1.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style SMD (SMT) Tab
Outline 4.60mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 200gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
Base Part Number TL6330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR221GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

AU$0.66000 Details

TL3365AF180QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.39000 Details

3000TR

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

AU$1.23000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

AU$0.66000 Details

EVQ-P2202M

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

AU$0.91000 Details

5022441530

CONN FFC BOTTOM 15POS 0.50MM R/A

Molex

AU$1.57000 Details
Additional Resources
Standard Package 1
Other Names EG5546DKR