AUD | USD
Favorite

Price & Procurement
4,283 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.23400 $22.34
25 2.03120 $50.78
100 1.76450 $176.45
250 1.59904 $399.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.30000

Excludes GST

$2.53000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5358TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 4,200 - Immediate
  • Unit Price: AU$1.48878
  • Cut Tape (CT)  : EG5358CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,283 - Immediate
  • Unit Price: AU$2.30000

TL3360CF185Q

Datasheet
Digi-Key Part Number EG5358DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3360CF185Q
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3360
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle 8.37mm
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 6.40mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 185gf
Ingress Protection -
Features -
Operating Temperature -25°C ~ 70°C
Actuator Material -
Switch Travel 0.15mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7914S-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

AU$1.57000 Details

132203

CONN SMA JACK R/A 50 OHM PCB

Amphenol RF

AU$14.22000 Details

TL3360AF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

AU$2.20000 Details

TL3340AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.64000 Details

TL1105SF250Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.43000 Details

1-1825027-1

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

AU$0.35000 Details
Additional Resources
Standard Package 1
Other Names EG5358DKR