AUD | USD
Favorite

PCO-7114-50-4
Price & Procurement
26 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 156.42000 AU$156.42
5 146.43200 AU$732.16
25 137.77920 AU$3,444.48

Submit a request for quotation on quantities greater than those displayed.

PCO-7114-50-4

Datasheet
Digi-Key Part Number PCO-7114-50-4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCO-7114-50-4
Copy  
Description 50A 4NS LASER DIODE DRIVER MODUL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PCO-7114 Datasheet
Featured Product PCO-7114-50-4 Pulsed Laser Diode Driver
Product Attributes
Type Description Select All
Categories
Manufacturer Directed Energy Inc.
Series -
Part Status Active
Accessory Type Laser - Power Supply
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PCO-7125

5A LASER DIODE DRIVER MODULE

Directed Energy Inc.

AU$173.06000 Details

EPC9126HC

LIDAR DEMO BOARD 100V EPC2001C

EPC

AU$384.80000 Details

PCO-7114-22-2

LASER DIODE DRIVER 22A 2NS

Directed Energy Inc.

AU$156.42000 Details

PCO-7115-5-1

LASER DIODE DRIVER 5A, 1NS

Directed Energy Inc.

AU$171.39000 Details

PCO-6511

CONSTANT CURRENT SOURCE/DRIVER

Directed Energy Inc.

AU$812.03000 Details

SPL PL90

LASER DIODE 905NM 30W RADIAL

OSRAM Opto Semiconductors Inc.

AU$25.88000 Details
Additional Resources
Standard Package 1