AUD | USD
Favorite

Price & Procurement
22,897 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.62000 AU$0.62
10 0.49700 AU$4.97
25 0.45480 AU$11.37
100 0.30650 AU$30.65
250 0.25368 AU$63.42
500 0.23256 AU$116.28
1,000 0.22198 AU$221.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.62000

Excludes GST

AU$0.68200

Includes GST

Alternate Package
  • Tape & Reel (TR)  : ZXTR2105FF-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.17367
  • Digi-Reel®  : ZXTR2105FF-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,897 - Immediate
  • Unit Price: Digi-Reel®

ZXTR2105FF-7

Datasheet
Digi-Key Part Number ZXTR2105FF-7DICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXTR2105FF-7
Copy  
Description IC REG LINEAR 5V 89MA SOT23F
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 89mA SOT-23F

Copy  
Customer Reference
Documents & Media
Datasheets ZXTR2105FF
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output 89mA
Current - Supply (Max) 6.7mA
PSRR 46dB (100Hz)
Control Features -
Protection Features -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXTR2005Z-13

IC REG LINEAR 5V 38MA SOT89

Diodes Incorporated

AU$0.73000 Details

LM2903AQS-13

IC COMP DUAL DIFFERENTIAL 8SO

Diodes Incorporated

AU$0.54000 Details

TLF35584QVVS1XUMA2

IC REG AUTO APPL 1OUT VQFN-48-31

Infineon Technologies

AU$4.76000 Details

ZXTR2105F-7

IC REG LINEAR 5V 89MA SOT23

Diodes Incorporated

AU$0.60000 Details

TJA1043T/1J

IC TRANSCEIVER HALF 1/1 14SO

NXP USA Inc.

AU$2.37000 Details

DMC2038LVTQ-7

MOSFET BVDSS: 8V 24V TSOT26

Diodes Incorporated

AU$0.59000 Details
Additional Resources
Standard Package 1
Other Names ZXTR2105FF-7DICT