AUD | USD
Favorite

Price & Procurement
114,297 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.68300 $6.83
25 0.65080 $16.27
100 0.47260 $47.26
500 0.39482 $197.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.79000

Excludes GST

$0.86900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTN25100DGTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 114,000 - Immediate
  • Unit Price: AU$0.33601
  • Cut Tape (CT)  : ZXTN25100DGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 114,297 - Immediate
  • Unit Price: AU$0.79000

ZXTN25100DGTA

Datasheet
Digi-Key Part Number ZXTN25100DGDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXTN25100DGTA
Copy  
Description TRANS NPN 100V 3A SOT223
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 3A 175MHz 3W Surface Mount SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets ZXTN25100DG
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Bond Wire Chg 14/Jun/2016
PCN Assembly/Origin Wafer Source 21/Apr/2017
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 500mV @ 600mA, 3A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 3W
Frequency - Transition 175MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number ZXTN25100D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SZ175P6X

IC FF D-TYPE SNGL 1BIT SC70-6

ON Semiconductor

AU$0.57000 Details

1.5KE170A

TVS DIODE 145V 234V DO201

Littelfuse Inc.

AU$0.91000 Details

BD159G

TRANS NPN 350V 500MA TO225AA

ON Semiconductor

AU$0.83000 Details

ZXTN25100DGQTA

IC PWR TRANSISTOR SOT223

Diodes Incorporated

AU$1.15000 Details

ZXTN619MATA

TRANS NPN 50V 4A 3-DFN

Diodes Incorporated

AU$0.74000 Details
Additional Resources
Standard Package 1
Other Names ZXTN25100DGDKR