AUD | USD
Favorite

Price & Procurement
11,406 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.68300 $6.83
25 0.65080 $16.27
100 0.47260 $47.26
500 0.39482 $197.41
1,000 0.33601 $336.01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.79000

Excludes GST

$0.86900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXTN25100DFHTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.29926
  • Cut Tape (CT)  : ZXTN25100DFHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,406 - Immediate
  • Unit Price: AU$0.79000

ZXTN25100DFHTA

Datasheet
Digi-Key Part Number ZXTN25100DFHDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXTN25100DFHTA
Copy  
Description TRANS NPN 100V 2.5A SOT23-3
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 2.5A 175MHz 1.25W Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXTN25100DFH
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Bond Wire Chg 14/Jun/2016
Mult Devices 28/Feb/2018
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
HTML Datasheet ZXTN25100DFH
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2.5A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 330mV @ 250mA, 2.5A
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V
Power - Max 1.25W
Frequency - Transition 175MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXTN25100D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSV1C201LT1G

TRANS NPN 100V 2A SOT23-3

ON Semiconductor

AU$0.75000 Details

NSI45035JZT1G

IC CCR/LED DVR 35MA SOT223

ON Semiconductor

AU$0.87000 Details

MLESWT-A1-0000-000551

LED XLAMP COOL WHITE 6200K 4SMD

Cree Inc.

AU$0.67361 Details

ZXTN25100BFHTA

TRANS NPN 100V 3A SOT23-3

Diodes Incorporated

AU$0.79000 Details
Additional Resources
Standard Package 1
Other Names ZXTN25100DFHDKR