AUD | USD
Favorite

Price & Procurement
96,200 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71000 $7.10
25 0.67640 $16.91
100 0.49120 $49.12
500 0.41036 $205.18
1,000 0.34924 $349.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXMN3A14FTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: AU$0.31104
  • Cut Tape (CT)  : ZXMN3A14FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,200 - Immediate
  • Unit Price: AU$0.82000

ZXMN3A14FTA

Datasheet
Digi-Key Part Number ZXMN3A14FDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXMN3A14FTA
Copy  
Description MOSFET N-CH 30V 3.2A SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

N-Channel 30V 3.2A (Ta) 1W (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXMN3A14FTA
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZXMN3A14FTA
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 65mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 448pF @ 15V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSW-102-07-G-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

AU$0.37000 Details

FT230XS-R

IC USB SERIAL BASIC UART 16SSOP

FTDI, Future Technology Devices International Ltd

AU$2.80000 Details

BLM18AG102SN1D

FERRITE BEAD 1 KOHM 0603 1LN

Murata Electronics

AU$0.14000 Details

ECS-.327-12.5-17X-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

AU$0.63000 Details

LM393MX/NOPB

IC COMP DUAL LO PWR 8-SOIC

Texas Instruments

AU$1.15000 Details

IRLR2703TRPBF

MOSFET N-CH 30V 23A DPAK

Infineon Technologies

AU$1.30000 Details
Additional Resources
Standard Package 1
Other Names ZXMN3A14FDKR