AUD | USD
Favorite

Price & Procurement
49,951 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.92000 AU$0.92
10 0.77800 AU$7.78
25 0.72640 AU$18.16
100 0.53970 AU$53.97
250 0.45668 AU$114.17
500 0.43588 AU$217.94
1,000 0.32172 AU$321.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXGD3005E6TADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.30096
  • Cut Tape (CT)  : ZXGD3005E6TADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,951 - Immediate
  • Unit Price: AU$0.92000

ZXGD3005E6TA

Datasheet
Digi-Key Part Number ZXGD3005E6TADIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZXGD3005E6TA
Copy  
Description IC GATE DRVR LOW-SIDE SOT26
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-26

Copy  
Documents & Media
Datasheets ZXGD3005E6
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Date Code Mark Update 13/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 25V (Max)
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 10A, 10A
Input Type Non-Inverting
Rise / Fall Time (Typ) 48ns, 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
Base Part Number ZXGD3005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3009E6TA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

AU$0.63000 Details

1EDN8511BXUSA1

IC GATE DRV HALF BRD/LOW SOT23-6

Infineon Technologies

AU$1.72000 Details

ZXGD3006E6QTA

IC GATE DRVR LOW-SIDE SOT26

Diodes Incorporated

AU$1.07000 Details

P4SMA550A

TVS DIODE 495V 760V DO214AC

Littelfuse Inc.

AU$0.96000 Details

ECH8501-TL-H

TRANS NPN/PNP 30V 5A 8ECH

ON Semiconductor

AU$1.25000 Details

TLV803RDBZR

IC SUPERVISOR 1 CHANNEL SOT23-3

Texas Instruments

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names ZXGD3005E6TADIDKR