AUD | USD

ZXCT1041E5TA Current Monitor Regulator High-Side SOT-23-5
Price & Procurement
8,405 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.16000 $2.16
10 1.92900 $19.29
25 1.83160 $45.79
100 1.50460 $150.46
250 1.40644 $351.61
500 1.24292 $621.46
1,000 0.98125 $981.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.16000

Excludes GST

$2.37600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : ZXCT1041E5TADITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.92570
  • Digi-Reel®  : ZXCT1041E5TADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,405 - Immediate
  • Unit Price: Digi-Reel®

ZXCT1041E5TA

Datasheet
Digi-Key Part Number ZXCT1041E5TADICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXCT1041E5TA
Copy  
Description IC CURRENT MONITOR 1% SOT23-5
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets ZXCT1041E5TA
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZXCT1041E5TA
EDA / CAD Models ZXCT1041E5TA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 2.7V ~ 20V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ZXCT1041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXCT1022E5TA

IC CURRENT MONITOR 3% SOT23-5

Diodes Incorporated

AU$1.78000 Details

INA168QDBVRQ1

IC CURRENT SHUNT MONITOR SOT23-5

Texas Instruments

AU$3.78000 Details

ZXCT1110W5-7

IC CURR MONITOR HIGH SIDE SOT25

Diodes Incorporated

AU$1.26000 Details

TMP75AIDGKT

SENSOR DIGITAL -40C-125C 8VSSOP

Texas Instruments

AU$1.53000 Details

CD4043BDR

IC NOR R/S LATCH 3ST QUAD 16SOIC

Texas Instruments

AU$0.66000 Details

HV7800K1-G

IC CURRENT MONITOR SOT23-5

Microchip Technology

AU$0.87000 Details
Additional Resources
Standard Package 1
Other Names ZXCT1041E5CT
ZXCT1041E5CT-ND
ZXCT1041E5DICT
ZXCT1041E5DICT-ND
ZXCT1041E5TADICT