AUD | USD
Favorite

ZRC330F02TA Shunt Voltage Reference IC ±2% SOT-23-3
Price & Procurement
27,317 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.27100 $12.71
25 1.20600 $30.15
100 0.92610 $92.61
250 0.81840 $204.60
500 0.77530 $387.65
1,000 0.60302 $603.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.43000

Excludes GST

$1.57300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZRC330F02TATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: AU$0.57287
  • Cut Tape (CT)  : ZRC330F02TACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,317 - Immediate
  • Unit Price: AU$1.43000

ZRC330F02TA

Datasheet
Digi-Key Part Number ZRC330F02TADKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZRC330F02TA
Copy  
Description IC VREF SHUNT 2% SOT23-3
Copy  
Detailed Description

Shunt Voltage Reference IC ±2% SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZRC330
ZRC330
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZRC330
ZRC330
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3.3V
Current - Output 5mA
Tolerance ±2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 43µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 20µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZRC330
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
ZRC330F02TA Diodes Incorporated 0
Call
You May Also Be Interested In

REF3033AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$1.48000 Details
Additional Resources
Standard Package 1
Other Names ZRC330F02DKR
ZRC330F02DKR-ND
ZRC330F02TADKR