AUD | USD
Favorite

Price & Procurement
8,444 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.56000 AU$0.56
10 0.39500 AU$3.95
100 0.19910 AU$19.91
500 0.17640 AU$88.20
1,000 0.13728 AU$137.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.56000

Excludes GST

AU$0.61600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ16A-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: AU$0.12561
  • Cut Tape (CT)  : SMBJ16A-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,444 - Immediate
    3,000 - Factory Stock 
  • Unit Price: AU$0.56000

SMBJ16A-13-F

Datasheet
Digi-Key Part Number SMBJ16A-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMBJ16A-13-F
Copy  
Description TVS DIODE 16V 26V SMB
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Assembly Process Chg 11/Mar/2016
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models SMBJ16A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 23.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM08B-PASS-TBT(LF)(SN)

CONN HEADER SMD R/A 8POS 2MM

JST Sales America Inc.

AU$1.44000 Details

IRFR4104TRPBF

MOSFET N-CH 40V 42A DPAK

Infineon Technologies

AU$2.06000 Details

0436500212

CONN HEADER SMD R/A 2POS 3MM

Molex

AU$2.80000 Details

PJ-002BH-SMT-TR

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

AU$1.80000 Details

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

AU$0.65000 Details

ACM4520-901-2P-T000

CMC 2.3A 2LN 900 OHM SMD

TDK Corporation

AU$1.44000 Details
Additional Resources
Standard Package 1
Other Names SMBJ16A-FDIDKR