AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.36200 $3.62
100 0.18270 $18.27
500 0.16190 $80.95
1,000 0.12600 $126.00
2,000 0.11278 $225.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.52000

Excludes GST

$0.57200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ58A-13-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.11026

SMAJ58A-13-F

Datasheet
Digi-Key Part Number SMAJ58A-13-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ58A-13-F
Copy  
Description TVS DIODE 58V 93.6V SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ58A-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.4V
Voltage - Clamping (Max) @ Ipp 93.6V
Current - Peak Pulse (10/1000µs) 4.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ58
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

AU$0.57000 Details

B2100-13-F

DIODE SCHOTTKY 100V 2A SMB

Diodes Incorporated

AU$0.65000 Details

TPS23753APWR

IC POE CNTRL 1 CHANNEL 14TSSOP

Texas Instruments

AU$3.63000 Details

MURA120T3G

DIODE GEN PURP 200V 2A SMA

ON Semiconductor

AU$0.63000 Details

MI1206L501R-10

FERRITE BEAD 500 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.25000 Details

TPS2378DDAR

IC POE CNTRL 1 CHANNEL 8SOPWR

Texas Instruments

AU$2.36000 Details
Additional Resources
Standard Package 1
Other Names SMAJ58A-13-FDIDKR