AUD | USD
Favorite

Price & Procurement
12,701 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40300 $4.03
100 0.20300 $20.30
500 0.17990 $89.95
1,000 0.14000 $140.00
2,000 0.12531 $250.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.57000

Excludes GST

$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ18CA-FDITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.12250
  • Cut Tape (CT)  : SMAJ18CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,701 - Immediate
  • Unit Price: AU$0.57000

SMAJ18CA-13-F

Datasheet
Digi-Key Part Number SMAJ18CA-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number SMAJ18CA-13-F
Copy  
Description TVS DIODE 18V 29.2V SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 21/May/2019
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
EDA / CAD Models SMAJ18CA-13-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 29.2V
Current - Peak Pulse (10/1000µs) 13.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADS1292RIPBSR

IC AFE 2 CHAN 24BIT 32TQFP

Texas Instruments

AU$14.23000 Details

KMR223GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

AU$0.82000 Details

FDS8447

MOSFET N-CH 40V 12.8A 8SOIC

ON Semiconductor

AU$1.11000 Details

SMAJ18CA-TR

TVS DIODE 18V 39.3V SMA

STMicroelectronics

AU$0.50000 Details

FDMA3023PZ

MOSFET 2P-CH 30V 2.9A 6MICROFET

ON Semiconductor

AU$0.82000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

AU$1.15000 Details
Additional Resources
Standard Package 1
Other Names SMAJ18CA-FDIDKR