AUD | USD
Favorite

Price & Procurement
119,212 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
10 1.28300 $12.83
100 1.00050 $100.05
500 0.82650 $413.25
1,000 0.66042 $660.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.43000

Excludes GST

$1.57300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PDS760DITR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 119,235 - Immediate
  • Unit Price: AU$0.66042
  • Cut Tape (CT)  : PDS760DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 119,212 - Immediate
  • Unit Price: AU$1.43000

PDS760-13

Datasheet
Digi-Key Part Number PDS760DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PDS760-13
Copy  
Description DIODE SCHOTTKY 60V 7A POWERDI5
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Schottky 60V 7A Surface Mount PowerDI™ 5

Copy  
Customer Reference
Documents & Media
Datasheets PDS760
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Mold Compound/Solder Update 09/Jan/2015
PCN Assembly/Origin Mult Dev A/T Final 17/Aug/2021
HTML Datasheet PDS760
EDA / CAD Models PDS760-13 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 7A
Voltage - Forward (Vf) (Max) @ If 620mV @ 7A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case PowerDI™ 5
Supplier Device Package PowerDI™ 5
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number PDS760
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS54561DPRR

IC REG BCK SPLIT RAIL ADJ 10WSON

Texas Instruments

AU$7.69000 Details

LMR14050SDDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

AU$4.02000 Details

BLM18SG121TN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

AU$0.18000 Details

TPS54540DDAR

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

AU$6.80000 Details

1206L450SLWR

PTC RESET FUSE 6V 4.5A 1206

Littelfuse Inc.

AU$2.93000 Details

TL3340AF160QG

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

AU$0.64000 Details
Additional Resources
Standard Package 1
Other Names PDS760DIDKR