AUD | USD
Favorite

PAM8904EJER Piezo Sounder Driver U-QFN3030-16 (Type B)
Price & Procurement
2,392 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 AU$1.20
10 1.06000 AU$10.60
25 0.99560 AU$24.89
100 0.75490 AU$75.49
250 0.64244 AU$160.61
500 0.61030 AU$305.15
1,000 0.46576 AU$465.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 31-PAM8904EJERTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.43364
  • Digi-Reel®  : 31-PAM8904EJERDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,392 - Immediate
  • Unit Price: Digi-Reel®

PAM8904EJER

Datasheet
Digi-Key Part Number 31-PAM8904EJERCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PAM8904EJER
Copy  
Description AUDIO HIGH VOLT U-QFN3030-16
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Piezo Sounder Driver U-QFN3030-16 (Type B)

Copy  
Documents & Media
Datasheets PAM8904E
Featured Product PAM8904E Piezo Sounder Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Piezo Sounder Driver
Applications Health, Home, Security
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package U-QFN3030-16 (Type B)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PA0061

QFN-16 TO DIP-16 SMT ADAPTER

Chip Quik Inc.

AU$6.92000 Details

PKLCS1212E4001-R1

AUDIO PIEZO TRANSDUCER 25V SMD

Murata Electronics

AU$1.71000 Details

PAM8904EGPR

AUDIO HIGH VOLT U-QFN2020-12

Diodes Incorporated

AU$1.10000 Details

PAM8904EJPR

AUDIO HIGH VOLT U-QFN3030-12

Diodes Incorporated

AU$1.20000 Details

PAM8904QJER

IC AMP AUD 16VPP CLASS D 16UQFN

Diodes Incorporated

AU$1.63000 Details
Additional Resources
Standard Package 1
Other Names 31-PAM8904EJERCT