AUD | USD
Favorite

PAM2401SCADJ Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
38,078 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.28800 $12.88
25 1.22240 $30.56
100 0.93860 $93.86
250 0.82944 $207.36
500 0.78580 $392.90
1,000 0.61117 $611.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.44000

Excludes GST

$1.58400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PAM2401SCADJDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: AU$0.58061
  • Cut Tape (CT)  : PAM2401SCADJDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,078 - Immediate
  • Unit Price: AU$1.44000

PAM2401SCADJ

Datasheet
Digi-Key Part Number PAM2401SCADJDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number PAM2401SCADJ
Copy  
Description IC REG BOOST ADJUSTABLE 1A 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets PAM2401
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet PAM2401
EDA / CAD Models PAM2401SCADJ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.9V
Voltage - Input (Max) 4.75V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 5V
Current - Output 1A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

AU$0.81000 Details

LTC4412ES6#TRMPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

AU$4.76000 Details

PAM2401YPADJ

IC REG BOOST ADJ 1A UDFN3030-12

Diodes Incorporated

AU$1.44000 Details

LTC4002ES8-4.2#PBF

IC BATT CHG LI-ION 1CELL 8SOIC

Analog Devices Inc.

AU$6.22000 Details

MAX4583EUE+

IC SWITCH TRIPLE SPDT 16TSSOP

Maxim Integrated

AU$3.86000 Details

MCP9701T-E/TT

SENSOR ANALOG -10C-125C SOT23-3

Microchip Technology

AU$0.34000 Details
Additional Resources
Standard Package 1
Other Names PAM2401SCADJDIDKR