AUD | USD
Favorite

Price & Procurement
7,482 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.27000 AU$0.27
10 0.18500 AU$1.85
25 0.18560 AU$4.64
100 0.09060 AU$9.06
500 0.07558 AU$37.79
1,000 0.05251 AU$52.51

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.27000

Excludes GST

AU$0.29700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMST4403-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.04551
  • Cut Tape (CT)  : MMST4403-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,482 - Immediate
  • Unit Price: AU$0.27000

MMST4403-7-F

Datasheet
Digi-Key Part Number MMST4403-FDIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number MMST4403-7-F
Copy  
Description TRANS PNP 40V 0.6A SC70-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 600mA 200MHz 200mW Surface Mount SOT-323

Copy  
Customer Reference
Documents & Media
Datasheets MMST4403
Environmental Information Diodes RoHS 3 Cert
Design Resources Transistor Technical Basics
PCN Assembly/Origin Assembly Site 16/Oct/2020
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models MMST4403-7-F by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V
Power - Max 200mW
Frequency - Transition 200MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
Base Part Number MMST4403
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMST4401-7-F

TRANS NPN 40V 0.6A SC70-3

Diodes Incorporated

AU$0.33000 Details

ES1G

DIODE GEN PURP 400V 1A SMA

ON Semiconductor

AU$0.48000 Details

LNK304DG-TL

IC OFFLINE SWIT OCP 8SOP

Power Integrations

AU$1.91000 Details

SZMM3Z15VT1G

DIODE ZENER 15V 300MW SOD323

ON Semiconductor

AU$0.40000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

AU$0.16000 Details
Additional Resources
Standard Package 1
Other Names MMST4403-FDIDKR