AUD | USD
Favorite

LMV321WG-7 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-25
Price & Procurement
12,394 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.69000 AU$0.69
10 0.55700 AU$5.57
25 0.50960 AU$12.74
100 0.34360 AU$34.36
250 0.28436 AU$71.09
500 0.26066 AU$130.33
1,000 0.19550 AU$195.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.69000

Excludes GST

AU$0.75900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LMV321WG-7DITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.18365
  • Cut Tape (CT)  : LMV321WG-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,394 - Immediate
  • Unit Price: AU$0.69000

LMV321WG-7

Datasheet
Digi-Key Part Number LMV321WG-7DIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMV321WG-7
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT25
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets LMV321/358/324
Environmental Information Diodes RoHS 3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 15nA
Voltage - Input Offset 1.7mV
Current - Supply 110µA
Current - Output / Channel 90mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number LMV321
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SN74LVC1G27DBVR

IC GATE NOR 1CH 3-INP SOT23-6

Texas Instruments

AU$0.51000 Details

LM339DBR

IC QUAD DIFF COMPARATOR 14-SSOP

Texas Instruments

AU$0.59000 Details

LMV321LILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

AU$0.59000 Details

PTS526 SK08 SMTR2 LFS

TACT 5.2 X 5.2, 0.8 MM H, 260GF,

C&K

AU$0.15000 Details

LTL-4231NLC

LED GREEN DIFFUSED T/H

Lite-On Inc.

AU$0.81000 Details

LMV321SN3T1G

IC OPAMP GP 1 CIRCUIT 5TSOP

ON Semiconductor

AU$0.63000 Details
Additional Resources
Standard Package 1
Other Names LMV321WG-7DIDKR